Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. JAH0224D05
JAH0224D05
Extended
* Images are for reference only
JAH0224D05
Attributes
Value
Manufacturer
XP Power
MFR.Part #
JAH0224D05
JLCPCB Part #
C6971823
Package
DIP,31.8x20.3mm
Description
2 200mA 21.6V~26.4V 5V 73% DIP,31.8x20.3mm DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerXP Power
PackageDIP,31.8x20.3mm
Conversion Efficiency73%
Output Current(Max)200mA
FunctionStep-down type
TypePlastic encapsulated type
Output Voltage Accuracy±2%
Voltage - Supply21.6V~26.4V
Capacitive Load(Max)1000uF
Operating Temperature Range-40℃~+100℃
Switching Frequency300kHz
FeaturesUnder Voltage Protection、Automatic fault recovery
Output Voltage5V
Ripple Noise75mVp-p
Number of Outputs2
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. JAH0224D05
JAH0224D05

* Images are for reference only

JAH0224D05

Extended
Manufacturer

XP Power

MFR.Part #
JAH0224D05
JLCPCB Part #
C6971823
Package
DIP,31.8x20.3mm
Description
2 200mA 21.6V~26.4V 5V 73% DIP,31.8x20.3mm DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

JAH0224D05

* Images are for reference only

JAH0224D05
Extended
Manufacturer

XP Power

MFR.Part #
JAH0224D05
JLCPCB Part #
C6971823
Package
DIP,31.8x20.3mm
Description
2 200mA 21.6V~26.4V 5V 73% DIP,31.8x20.3mm DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

JAH0224D05 Specifications

JAH0224D05 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerXP Power
PackageDIP,31.8x20.3mm
Conversion Efficiency73%
Output Current(Max)200mA
FunctionStep-down type
TypePlastic encapsulated type
Output Voltage Accuracy±2%
Voltage - Supply21.6V~26.4V
Capacitive Load(Max)1000uF
Operating Temperature Range-40℃~+100℃
Switching Frequency300kHz
FeaturesUnder Voltage Protection、Automatic fault recovery
Output Voltage5V
Ripple Noise75mVp-p
Number of Outputs2
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the JAH0224D05. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

JAH0224D05 Schematic Symbol & PCB Footprint

The JAH0224D05 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.