Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. IEB0124S15
IEB0124S15
Extended
* Images are for reference only
IEB0124S15
Attributes
Value
Manufacturer
XP Power
MFR.Part #
IEB0124S15
JLCPCB Part #
C7288971
Package
SIP,11.6x6mm
Description
1 15V 21.6V~26.4V 67mA 81% SIP,11.6x6mm DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerXP Power
PackageSIP,11.6x6mm
Output Current(Max)67mA
Operating Temperature Range-40℃~+105℃
Number of Outputs1
Conversion Efficiency81%
FunctionStep-down type
TypePlastic encapsulated type
Length11.6mm
Capacitive Load(Max)560uF
Voltage - Supply21.6V~26.4V
Height6mm
Switching Frequency260kHz
FeaturesShort Circuit Protection、Automatic fault recovery
Width10.16mm
Output Voltage15V
Ripple Noise75mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. IEB0124S15
IEB0124S15

* Images are for reference only

IEB0124S15

Extended
Manufacturer

XP Power

MFR.Part #
IEB0124S15
JLCPCB Part #
C7288971
Package
SIP,11.6x6mm
Description
1 15V 21.6V~26.4V 67mA 81% SIP,11.6x6mm DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IEB0124S15

* Images are for reference only

IEB0124S15
Extended
Manufacturer

XP Power

MFR.Part #
IEB0124S15
JLCPCB Part #
C7288971
Package
SIP,11.6x6mm
Description
1 15V 21.6V~26.4V 67mA 81% SIP,11.6x6mm DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IEB0124S15 Specifications

IEB0124S15 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerXP Power
PackageSIP,11.6x6mm
Output Current(Max)67mA
Operating Temperature Range-40℃~+105℃
Number of Outputs1
Conversion Efficiency81%
FunctionStep-down type
TypePlastic encapsulated type
Length11.6mm
Capacitive Load(Max)560uF
Voltage - Supply21.6V~26.4V
Height6mm
Switching Frequency260kHz
FeaturesShort Circuit Protection、Automatic fault recovery
Width10.16mm
Output Voltage15V
Ripple Noise75mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IEB0124S15. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

IEB0124S15 Documents

IEB0124S15 datasheets or manufacturer documentation.

IEB0124S15 Schematic Symbol & PCB Footprint

The IEB0124S15 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.