


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Circular Connectors & Cable Connectors | |
| Manufacturer | XKB Connection | |
| Package | Plugin | |
| Operating Temperature | -40℃~+80℃ | |
| Angle | Straight Header | |
| Voltage Rating | 60V | |
| Number of Pins | 3P | |
| Contact Material | Brass | |
| Current Rating | 4A | |
| Gender | Female | |
| Level of Protection | IP67 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ZGA.M8.P03.NPL technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Circular Connectors & Cable Connectors | |
| Manufacturer | XKB Connection | |
| Package | Plugin | |
| Operating Temperature | -40℃~+80℃ | |
| Angle | Straight Header | |
| Voltage Rating | 60V | |
| Number of Pins | 3P | |
| Contact Material | Brass | |
| Current Rating | 4A | |
| Gender | Female | |
| Level of Protection | IP67 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ZGA.M8.P03.NPL. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ZGA.M8.P03.NPL datasheets or manufacturer documentation.
Datasheet: ZGA.M8.P03.NPL Datasheet (PDF)
The ZGA.M8.P03.NPL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.