



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Board-to-Board and Backplane Connector | |
| Manufacturer | XKB Connection | |
| Package | SMD,P=2.5mm | |
| Operating Temperature | -25℃~+85℃ | |
| Number of Rows | 1 | |
| Voltage Rating | 250V | |
| Connection Type | Pinhole connection | |
| Contact Plating | Tin | |
| Number of Pins | 5P | |
| Contact Material | Phosphor bronze | |
| Current Rating | 3A | |
| Pitch | 2.5mm | |
| Gender | Female | |
| Mounting Type | Right Angle |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
X8821WR-05A-N0SN technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Board-to-Board and Backplane Connector | |
| Manufacturer | XKB Connection | |
| Package | SMD,P=2.5mm | |
| Operating Temperature | -25℃~+85℃ | |
| Number of Rows | 1 | |
| Voltage Rating | 250V | |
| Connection Type | Pinhole connection | |
| Contact Plating | Tin | |
| Number of Pins | 5P | |
| Contact Material | Phosphor bronze | |
| Current Rating | 3A | |
| Pitch | 2.5mm | |
| Gender | Female | |
| Mounting Type | Right Angle |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the X8821WR-05A-N0SN. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

X8821WR-05A-N0SN datasheets or manufacturer documentation.
Datasheet: X8821WR-05A-N0SN Datasheet (PDF)
The X8821WR-05A-N0SN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.