Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Slide Switches
  6. SS-0324PG-11N1BB
SS-0324PG-11N1BB - 1
SS-0324PG-11N1BB - 2
SS-0324PG-11N1BB - 3
SS-0324PG-11N1BB - 4
Extended1/4
* Images are for reference only
SS-0324PG-11N1BB
Attributes
Value
Manufacturer
XKB Connection
MFR.Part #
SS-0324PG-11N1BB
JLCPCB Part #
C41416826
Package
DIP-10P,25x10.5mm
Description
10,000 cycles 10.5mm 19.5mm 25mm 3A Black Double pole four throw PC Pin Rectangular Columnar Through Hole DIP-10P,25x10.5mm Slide Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Slide Switches
ManufacturerXKB Connection
PackageDIP-10P,25x10.5mm
Actuator ColorBlack
Operating Force500gf
Length25mm
Voltage Rating250V
Termination StylePC Pin
Life10 thousand cycles
Current Rating3A
Actuator StyleRectangular Columnar
Switch Height19.5mm
CircuitDouble pole four throw
Actuator Length4mm
Mounting TypeThrough Hole
Width10.5mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Slide Switches
  6. SS-0324PG-11N1BB
SS-0324PG-11N1BB

* Images are for reference only

SS-0324PG-11N1BB

Extended
Manufacturer

XKB Connection

MFR.Part #
SS-0324PG-11N1BB
JLCPCB Part #
C41416826
Package
DIP-10P,25x10.5mm
Description
10,000 cycles 10.5mm 19.5mm 25mm 3A Black Double pole four throw PC Pin Rectangular Columnar Through Hole DIP-10P,25x10.5mm Slide Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SS-0324PG-11N1BB

* Images are for reference only

SS-0324PG-11N1BB
Extended
Manufacturer

XKB Connection

MFR.Part #
SS-0324PG-11N1BB
JLCPCB Part #
C41416826
Package
DIP-10P,25x10.5mm
Description
10,000 cycles 10.5mm 19.5mm 25mm 3A Black Double pole four throw PC Pin Rectangular Columnar Through Hole DIP-10P,25x10.5mm Slide Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SS-0324PG-11N1BB Specifications

SS-0324PG-11N1BB technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Slide Switches
ManufacturerXKB Connection
PackageDIP-10P,25x10.5mm
Actuator ColorBlack
Operating Force500gf
Length25mm
Voltage Rating250V
Termination StylePC Pin
Life10 thousand cycles
Current Rating3A
Actuator StyleRectangular Columnar
Switch Height19.5mm
CircuitDouble pole four throw
Actuator Length4mm
Mounting TypeThrough Hole
Width10.5mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SS-0324PG-11N1BB. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SS-0324PG-11N1BB Documents

SS-0324PG-11N1BB datasheets or manufacturer documentation.

Datasheet: SS-0324PG-11N1BB Datasheet (PDF)

SS-0324PG-11N1BB Schematic Symbol & PCB Footprint

The SS-0324PG-11N1BB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.