Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Circular Connectors & Cable Connectors
  6. LPAG. M02.CLACA65
LPAG. M02.CLACA65 - 1
LPAG. M02.CLACA65 - 2
LPAG. M02.CLACA65 - 3
Extended1/3
* Images are for reference only
LPAG. M02.CLACA65
Attributes
Value
Manufacturer
XKB Connection
MFR.Part #
LPAG. M02.CLACA65
JLCPCB Part #
C19633243
Package
-
Description
-20℃~+120℃ 1.3kV 10A 2P Copper alloy D Code Gold IP50 Male Straight Header 插件 Circular Connectors & Cable Connectors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Circular Connectors & Cable Connectors
ManufacturerXKB Connection
Package-
Operating Temperature-20℃~+120℃
AngleStraight Header
Voltage Rating1.3kV
Contact PlatingGold
Number of Pins2P
Contact MaterialCopper alloy
Current Rating10A
GenderMale
Level of ProtectionIP50
Coding SchemeD Code
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Circular Connectors & Cable Connectors
  6. LPAG. M02.CLACA65
LPAG. M02.CLACA65

* Images are for reference only

LPAG. M02.CLACA65

Extended
Manufacturer

XKB Connection

MFR.Part #
LPAG. M02.CLACA65
JLCPCB Part #
C19633243
Package
-
Description
-20℃~+120℃ 1.3kV 10A 2P Copper alloy D Code Gold IP50 Male Straight Header 插件 Circular Connectors & Cable Connectors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LPAG. M02.CLACA65

* Images are for reference only

LPAG. M02.CLACA65
Extended
Manufacturer

XKB Connection

MFR.Part #
LPAG. M02.CLACA65
JLCPCB Part #
C19633243
Package
-
Description
-20℃~+120℃ 1.3kV 10A 2P Copper alloy D Code Gold IP50 Male Straight Header 插件 Circular Connectors & Cable Connectors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LPAG. M02.CLACA65 Specifications

LPAG. M02.CLACA65 technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/Circular Connectors & Cable Connectors
ManufacturerXKB Connection
Package-
Operating Temperature-20℃~+120℃
AngleStraight Header
Voltage Rating1.3kV
Contact PlatingGold
Number of Pins2P
Contact MaterialCopper alloy
Current Rating10A
GenderMale
Level of ProtectionIP50
Coding SchemeD Code
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LPAG. M02.CLACA65. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LPAG. M02.CLACA65 Documents

LPAG. M02.CLACA65 datasheets or manufacturer documentation.

Datasheet: LPAG. M02.CLACA65 Datasheet (PDF)

LPAG. M02.CLACA65 Schematic Symbol & PCB Footprint

The LPAG. M02.CLACA65 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.