Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. XL3845
XL3845 - 1
XL3845 - 2
XL3845 - 3
Extended1/3
* Images are for reference only
XL3845
Attributes
Value
Manufacturer
XINLUDA
MFR.Part #
XL3845
JLCPCB Part #
C968671
Package
SOP-8
Description
0℃~+70℃@(TA) 1 100kHz~500kHz 12V~28V 12mA 200mA Adjustable Cycle-by-cycle current limiting、Frequency synchronization External SOP-8 DC-DC Converters ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerXINLUDA
PackageSOP-8
Operating Temperature0℃~+70℃@(TA)
Frequency - Switching100kHz~500kHz
Voltage - Supply12V~28V
Output TypeAdjustable
Output Current200mA
Quiescent Current12mA
FeaturesCycle-by-cycle current limiting、Frequency synchronization
Switch tube (built-in/external)External
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. XL3845
XL3845

* Images are for reference only

XL3845

Extended
Manufacturer

XINLUDA

MFR.Part #
XL3845
JLCPCB Part #
C968671
Package
SOP-8
Description
0℃~+70℃@(TA) 1 100kHz~500kHz 12V~28V 12mA 200mA Adjustable Cycle-by-cycle current limiting、Frequency synchronization External SOP-8 DC-DC Converters ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

XL3845

* Images are for reference only

XL3845
Extended
Manufacturer

XINLUDA

MFR.Part #
XL3845
JLCPCB Part #
C968671
Package
SOP-8
Description
0℃~+70℃@(TA) 1 100kHz~500kHz 12V~28V 12mA 200mA Adjustable Cycle-by-cycle current limiting、Frequency synchronization External SOP-8 DC-DC Converters ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

XL3845 Specifications

XL3845 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerXINLUDA
PackageSOP-8
Operating Temperature0℃~+70℃@(TA)
Frequency - Switching100kHz~500kHz
Voltage - Supply12V~28V
Output TypeAdjustable
Output Current200mA
Quiescent Current12mA
FeaturesCycle-by-cycle current limiting、Frequency synchronization
Switch tube (built-in/external)External
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XL3845. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

XL3845 Documents

XL3845 datasheets or manufacturer documentation.

Datasheet: XL3845 Datasheet (PDF)

XL3845 Schematic Symbol & PCB Footprint

The XL3845 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.