


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | XINGLIGHT | |
| Package | Plugin | |
| Wavelength - Dominant | 515nm~530nm、620nm~630nm | |
| Operating Temperature | -35℃~+85℃ | |
| Half wave width | 25nm | |
| ESD Withstand Voltage | 2000V | |
| Test Current | 20mA | |
| Viewing Angle | 45° | |
| Lamp Holder Type | 7mmx10mm侧视灯头 | |
| Luminous Intensity | 500mcd、2cd | |
| Power(Watts) | 50mW、70mW | |
| Diode Configuration | Common Cathode | |
| Illumination Color | Red, Emerald Green | |
| Lens Color | Frosted White Lens | |
| Peak Wavelength | 520nm、625nm | |
| Voltage - Forward(Vf) | 1.8V~2.4V、2.6V~3.4V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
XL-DZ324SURUGWA/2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | XINGLIGHT | |
| Package | Plugin | |
| Wavelength - Dominant | 515nm~530nm、620nm~630nm | |
| Operating Temperature | -35℃~+85℃ | |
| Half wave width | 25nm | |
| ESD Withstand Voltage | 2000V | |
| Test Current | 20mA | |
| Viewing Angle | 45° | |
| Lamp Holder Type | 7mmx10mm侧视灯头 | |
| Luminous Intensity | 500mcd、2cd | |
| Power(Watts) | 50mW、70mW | |
| Diode Configuration | Common Cathode | |
| Illumination Color | Red, Emerald Green | |
| Lens Color | Frosted White Lens | |
| Peak Wavelength | 520nm、625nm | |
| Voltage - Forward(Vf) | 1.8V~2.4V、2.6V~3.4V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XL-DZ324SURUGWA/2. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The XL-DZ324SURUGWA/2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.