


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Reference | |
| Manufacturer | Wuxi I-core Elec | |
| Package | TO-92-2.5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.495V~36V | |
| Output Type | Adjustable | |
| Output Current | 100mA | |
| Tolerance | ±1% | |
| Quiescent Current | 2uA | |
| Minimum Cathode Current for Regulation | 1mA | |
| Output Voltage | 2.495V~36V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AIP431JA92.TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Reference | |
| Manufacturer | Wuxi I-core Elec | |
| Package | TO-92-2.5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.495V~36V | |
| Output Type | Adjustable | |
| Output Current | 100mA | |
| Tolerance | ±1% | |
| Quiescent Current | 2uA | |
| Minimum Cathode Current for Regulation | 1mA | |
| Output Voltage | 2.495V~36V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AIP431JA92.TR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AIP431JA92.TR datasheets or manufacturer documentation.
Datasheet: AIP431JA92.TR Datasheet (PDF)
The AIP431JA92.TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.