Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Wire To Board Connector
  6. 61205022121
61205022121
Extended
* Images are for reference only
61205022121
Attributes
Value
Manufacturer
Wurth Elektronik
MFR.Part #
61205022121
JLCPCB Part #
C17444791
Package
Push-Pull
Description
-40℃~+125℃ 2 2.54mm Copper alloy Right Angle 弯插 Wire To Board Connector ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Wire To Board Connector
ManufacturerWurth Elektronik
PackagePush-Pull
Operating Temperature-40℃~+125℃
Number of Rows2
Voltage Rating250V
ColorBlack
Current Rating3A
Pins Structure2x25P
Row Spacing2.54mm
Mounting TypeRight Angle
Flame Retardant RatingUL94V-0
Y-Width of Bottom Edge on Board24.5mm
X-Length of Bottom Edge on Board (Spacing Line)83mm
Contact PlatingGold
Number of Pins50P
Pitch2.54mm
Contact MaterialCopper alloy
Z-Height of the Board8.3mm
Plastic MaterialPBT
Number of PINs Per Row25
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Wire To Board Connector
  6. 61205022121
61205022121

* Images are for reference only

61205022121

Extended
Manufacturer

Wurth Elektronik

MFR.Part #
61205022121
JLCPCB Part #
C17444791
Package
Push-Pull
Description
-40℃~+125℃ 2 2.54mm Copper alloy Right Angle 弯插 Wire To Board Connector ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

61205022121

* Images are for reference only

61205022121
Extended
Manufacturer

Wurth Elektronik

MFR.Part #
61205022121
JLCPCB Part #
C17444791
Package
Push-Pull
Description
-40℃~+125℃ 2 2.54mm Copper alloy Right Angle 弯插 Wire To Board Connector ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

61205022121 Specifications

61205022121 technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/Wire To Board Connector
ManufacturerWurth Elektronik
PackagePush-Pull
Operating Temperature-40℃~+125℃
Number of Rows2
Voltage Rating250V
ColorBlack
Current Rating3A
Pins Structure2x25P
Row Spacing2.54mm
Mounting TypeRight Angle
Flame Retardant RatingUL94V-0
Y-Width of Bottom Edge on Board24.5mm
X-Length of Bottom Edge on Board (Spacing Line)83mm
Contact PlatingGold
Number of Pins50P
Pitch2.54mm
Contact MaterialCopper alloy
Z-Height of the Board8.3mm
Plastic MaterialPBT
Number of PINs Per Row25
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 61205022121. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

61205022121 Documents

61205022121 datasheets or manufacturer documentation.

Datasheet: 61205022121 Datasheet (PDF)

61205022121 Schematic Symbol & PCB Footprint

The 61205022121 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.