Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. 17791063215
17791063215
Extended
* Images are for reference only
17791063215
Attributes
Value
Manufacturer
Wurth Elektronik
MFR.Part #
17791063215
JLCPCB Part #
C7164764
Package
-
Description
-40℃~+85℃ 1 15mVp-p 3.3V~6V 300mA 3900uF 600kHz 7mA 80.6% 8V~42V ±5‰ - Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerWurth Elektronik
Package-
Output Current(Max)300mA
Output Voltage Accuracy±5‰
Operating Temperature Range-40℃~+85℃
Number of Outputs1
Conversion Efficiency80.6%
Capacitive Load(Max)3900uF
Voltage - Supply8V~42V
Switching Frequency600kHz
Output Voltage3.3V~6V
Quiescent Supply Current7mA
Ripple Noise15mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. 17791063215
17791063215

* Images are for reference only

17791063215

Extended
Manufacturer

Wurth Elektronik

MFR.Part #
17791063215
JLCPCB Part #
C7164764
Package
-
Description
-40℃~+85℃ 1 15mVp-p 3.3V~6V 300mA 3900uF 600kHz 7mA 80.6% 8V~42V ±5‰ - Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

17791063215

* Images are for reference only

17791063215
Extended
Manufacturer

Wurth Elektronik

MFR.Part #
17791063215
JLCPCB Part #
C7164764
Package
-
Description
-40℃~+85℃ 1 15mVp-p 3.3V~6V 300mA 3900uF 600kHz 7mA 80.6% 8V~42V ±5‰ - Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

17791063215 Specifications

17791063215 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerWurth Elektronik
Package-
Output Current(Max)300mA
Output Voltage Accuracy±5‰
Operating Temperature Range-40℃~+85℃
Number of Outputs1
Conversion Efficiency80.6%
Capacitive Load(Max)3900uF
Voltage - Supply8V~42V
Switching Frequency600kHz
Output Voltage3.3V~6V
Quiescent Supply Current7mA
Ripple Noise15mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 17791063215. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

17791063215 Schematic Symbol & PCB Footprint

The 17791063215 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.