
- Manufacturer
- MFR.Part #
- 860160475027
- JLCPCB Part #
- C1597722
- Package
- Plugin,D10xL26.5mm
- Description
- -55℃~+105℃ 1.812A@100kHz 1000uF 10mm 25V 26.5mm 5mm 6000hrs@105℃ ±20% 有极性 Plugin,D10xL26.5mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Horn-Type Electrolytic Capacitors | |
| Manufacturer | Wurth Elektronik | |
| Package | Plugin,D10xL26.5mm | |
| Operating Temperature | -55℃~+105℃ | |
| Lifetime | 6000hrs@105℃ | |
| Pin Spacing | 5mm | |
| Voltage Rating | 25V | |
| Height - Seated (Max) | 26.5mm | |
| Tolerance | ±20% | |
| Polarity type | 有极性 | |
| Capacitance | 1000uF | |
| Ripple Current | 1.812A@100kHz | |
| Diameter | 10mm |

* Images are for reference only
860160475027
Extended- Manufacturer
- MFR.Part #
- 860160475027
- JLCPCB Part #
- C1597722
- Package
- Plugin,D10xL26.5mm
- Description
- -55℃~+105℃ 1.812A@100kHz 1000uF 10mm 25V 26.5mm 5mm 6000hrs@105℃ ±20% 有极性 Plugin,D10xL26.5mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 860160475027
- JLCPCB Part #
- C1597722
- Package
- Plugin,D10xL26.5mm
- Description
- -55℃~+105℃ 1.812A@100kHz 1000uF 10mm 25V 26.5mm 5mm 6000hrs@105℃ ±20% 有极性 Plugin,D10xL26.5mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
860160475027 Specifications
860160475027 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Horn-Type Electrolytic Capacitors | |
| Manufacturer | Wurth Elektronik | |
| Package | Plugin,D10xL26.5mm | |
| Operating Temperature | -55℃~+105℃ | |
| Lifetime | 6000hrs@105℃ | |
| Pin Spacing | 5mm | |
| Voltage Rating | 25V | |
| Height - Seated (Max) | 26.5mm | |
| Tolerance | ±20% | |
| Polarity type | 有极性 | |
| Capacitance | 1000uF | |
| Ripple Current | 1.812A@100kHz | |
| Diameter | 10mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 860160475027. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

860160475027 Schematic Symbol & PCB Footprint
The 860160475027 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.