860160474023
Extended
* Images are for reference only
860160474023
Attributes
Value
Manufacturer
MFR.Part #
860160474023
JLCPCB Part #
C1669133
Package
Plugin,D8xL21.5mm
Description
-55℃~+105℃ 21.5mm 25V 3.5mm 4000hrs@105℃ 560uF 709.92mA@120Hz 8mm ±20% 有极性 Plugin,D8xL21.5mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Horn-Type Electrolytic Capacitors
ManufacturerWurth Elektronik
PackagePlugin,D8xL21.5mm
Operating Temperature-55℃~+105℃
Lifetime4000hrs@105℃
Pin Spacing3.5mm
Voltage Rating25V
Height - Seated (Max)21.5mm
Tolerance±20%
Polarity type有极性
Capacitance560uF
Ripple Current709.92mA@120Hz
Diameter8mm