860160375033
Extended
* Images are for reference only
860160375033
Attributes
Value
Manufacturer
MFR.Part #
860160375033
JLCPCB Part #
C1598609
Package
Plugin,D10xL21.5mm
Description
-55℃~+105℃ 10mm 1200uF 16V 21.5mm 5mm 6000hrs@105℃ 945mA@120Hz ±20% 有极性 Plugin,D10xL21.5mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Horn-Type Electrolytic Capacitors
ManufacturerWurth Elektronik
PackagePlugin,D10xL21.5mm
Operating Temperature-55℃~+105℃
Lifetime6000hrs@105℃
Voltage Rating16V
Pin Spacing5mm
Height - Seated (Max)21.5mm
Tolerance±20%
Polarity type有极性
Capacitance1200uF
Ripple Current945mA@120Hz
Diameter10mm