860020775016
Extended
* Images are for reference only
860020775016
Attributes
Value
Manufacturer
MFR.Part #
860020775016
JLCPCB Part #
C1588652
Package
Plugin,D10xL17.5mm
Description
-40℃~+105℃ 10mm 120uF 17.5mm 2000hrs@105℃ 255mA@120Hz 5mm 63V ±20% 有极性 Plugin,D10xL17.5mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Horn-Type Electrolytic Capacitors
ManufacturerWurth Elektronik
PackagePlugin,D10xL17.5mm
Operating Temperature-40℃~+105℃
Lifetime2000hrs@105℃
Voltage Rating63V
Pin Spacing5mm
Height - Seated (Max)17.5mm
Tolerance±20%
Polarity type有极性
Capacitance120uF
Ripple Current255mA@120Hz
Diameter10mm