
- Manufacturer
- MFR.Part #
- 749119350
- JLCPCB Part #
- C17240340
- Package
- SMD-12P,17.5x16mm
- Description
- 1.5kV 36~57V ±10% SMD-12P,17.5x16mm Power Transformers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Transformers | |
| Manufacturer | Wurth Elektronik | |
| Package | SMD-12P,17.5x16mm | |
| Primary Side Voltage | 36~57V | |
| Tolerance | ±10% | |
| Isolation Voltage(Vrms) | 1.5kV |

* Images are for reference only
749119350
Extended- Manufacturer
- MFR.Part #
- 749119350
- JLCPCB Part #
- C17240340
- Package
- SMD-12P,17.5x16mm
- Description
- 1.5kV 36~57V ±10% SMD-12P,17.5x16mm Power Transformers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 749119350
- JLCPCB Part #
- C17240340
- Package
- SMD-12P,17.5x16mm
- Description
- 1.5kV 36~57V ±10% SMD-12P,17.5x16mm Power Transformers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
749119350 Specifications
749119350 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Transformers | |
| Manufacturer | Wurth Elektronik | |
| Package | SMD-12P,17.5x16mm | |
| Primary Side Voltage | 36~57V | |
| Tolerance | ±10% | |
| Isolation Voltage(Vrms) | 1.5kV |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 749119350. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

749119350 Schematic Symbol & PCB Footprint
The 749119350 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.