744765095A
Extended
* Images are for reference only
744765095A
Attributes
Value
Manufacturer
MFR.Part #
744765095A
JLCPCB Part #
C1332453
Package
0402
Description
200mΩ 680mA 9.5nH ±5% 0402 Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerWurth Elektronik
Package0402
Inductance9.5nH
Tolerance±5%
Current Rating680mA
DC Resistance(DCR)200mΩ