74434035010
Extended
* Images are for reference only
74434035010
Attributes
Value
Manufacturer
MFR.Part #
74434035010
JLCPCB Part #
C6827882
Package
SMD,5x3.1mm
Description
0.38mΩ 100nH 19.1A ±20% SMD,5x3.1mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerWurth Elektronik
PackageSMD,5x3.1mm
Current - Saturation(Isat)19.1A
Inductance100nH
Tolerance±20%
DC Resistance(DCR)0.38mΩ