


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/Ethernet Modules | |
| Manufacturer | Winchen | |
| Package | SMD,38x38mm | |
| Operating Temperature | -40℃~+80℃ | |
| Type | Power over Ethernet Module | |
| Voltage - Supply | 39V~57V | |
| Isolation | Yes |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
WC-PD13AE120H technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/Ethernet Modules | |
| Manufacturer | Winchen | |
| Package | SMD,38x38mm | |
| Operating Temperature | -40℃~+80℃ | |
| Type | Power over Ethernet Module | |
| Voltage - Supply | 39V~57V | |
| Isolation | Yes |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the WC-PD13AE120H. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The WC-PD13AE120H schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.