
- Manufacturer
- MFR.Part #
- WLSS428PZ0N2R7LB
- JLCPCB Part #
- C17443881
- Package
- SMD,4.7x4.7mm
- Description
- 1.6A 2.7uH 43.3mΩ ±30% SMD,4.7x4.7mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Walsin Tech Corp | |
| Package | SMD,4.7x4.7mm | |
| Inductance | 2.7uH | |
| Tolerance | ±30% | |
| Current Rating | 1.6A | |
| DC Resistance(DCR) | 43.3mΩ |

* Images are for reference only
WLSS428PZ0N2R7LB
Extended- Manufacturer
- MFR.Part #
- WLSS428PZ0N2R7LB
- JLCPCB Part #
- C17443881
- Package
- SMD,4.7x4.7mm
- Description
- 1.6A 2.7uH 43.3mΩ ±30% SMD,4.7x4.7mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- WLSS428PZ0N2R7LB
- JLCPCB Part #
- C17443881
- Package
- SMD,4.7x4.7mm
- Description
- 1.6A 2.7uH 43.3mΩ ±30% SMD,4.7x4.7mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
WLSS428PZ0N2R7LB Specifications
WLSS428PZ0N2R7LB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Walsin Tech Corp | |
| Package | SMD,4.7x4.7mm | |
| Inductance | 2.7uH | |
| Tolerance | ±30% | |
| Current Rating | 1.6A | |
| DC Resistance(DCR) | 43.3mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the WLSS428PZ0N2R7LB. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

WLSS428PZ0N2R7LB Documents
WLSS428PZ0N2R7LB datasheets or manufacturer documentation.
Datasheet: WLSS428PZ0N2R7LB Datasheet (PDF)
WLSS428PZ0N2R7LB Schematic Symbol & PCB Footprint
The WLSS428PZ0N2R7LB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.