Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. WLSS428PZ0N270LB
WLSS428PZ0N270LB
Extended
* Images are for reference only
WLSS428PZ0N270LB
Attributes
Value
Manufacturer
Walsin Tech Corp
MFR.Part #
WLSS428PZ0N270LB
JLCPCB Part #
C17455513
Package
SMD,4.7x4.7mm
Description
261mΩ 27uH 580mA ±30% SMD,4.7x4.7mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerWalsin Tech Corp
PackageSMD,4.7x4.7mm
Inductance27uH
Tolerance±30%
Current Rating580mA
DC Resistance(DCR)261mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. WLSS428PZ0N270LB
WLSS428PZ0N270LB

* Images are for reference only

WLSS428PZ0N270LB

Extended
Manufacturer

Walsin Tech Corp

MFR.Part #
WLSS428PZ0N270LB
JLCPCB Part #
C17455513
Package
SMD,4.7x4.7mm
Description
261mΩ 27uH 580mA ±30% SMD,4.7x4.7mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

WLSS428PZ0N270LB

* Images are for reference only

WLSS428PZ0N270LB
Extended
Manufacturer

Walsin Tech Corp

MFR.Part #
WLSS428PZ0N270LB
JLCPCB Part #
C17455513
Package
SMD,4.7x4.7mm
Description
261mΩ 27uH 580mA ±30% SMD,4.7x4.7mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

WLSS428PZ0N270LB Specifications

WLSS428PZ0N270LB technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerWalsin Tech Corp
PackageSMD,4.7x4.7mm
Inductance27uH
Tolerance±30%
Current Rating580mA
DC Resistance(DCR)261mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the WLSS428PZ0N270LB. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

WLSS428PZ0N270LB Documents

WLSS428PZ0N270LB datasheets or manufacturer documentation.

Datasheet: WLSS428PZ0N270LB Datasheet (PDF)

WLSS428PZ0N270LB Schematic Symbol & PCB Footprint

The WLSS428PZ0N270LB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.