Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. WLSN043DZ0M2R2LB
WLSN043DZ0M2R2LB
Extended
* Images are for reference only
WLSN043DZ0M2R2LB
Attributes
Value
Manufacturer
Walsin Tech Corp
MFR.Part #
WLSN043DZ0M2R2LB
JLCPCB Part #
C17392995
Package
SMD,4.3x4mm
Description
1.75A 2.2uH 71.2mΩ ±20% SMD,4.3x4mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerWalsin Tech Corp
PackageSMD,4.3x4mm
Inductance2.2uH
Tolerance±20%
Current Rating1.75A
DC Resistance(DCR)71.2mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. WLSN043DZ0M2R2LB
WLSN043DZ0M2R2LB

* Images are for reference only

WLSN043DZ0M2R2LB

Extended
Manufacturer

Walsin Tech Corp

MFR.Part #
WLSN043DZ0M2R2LB
JLCPCB Part #
C17392995
Package
SMD,4.3x4mm
Description
1.75A 2.2uH 71.2mΩ ±20% SMD,4.3x4mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

WLSN043DZ0M2R2LB

* Images are for reference only

WLSN043DZ0M2R2LB
Extended
Manufacturer

Walsin Tech Corp

MFR.Part #
WLSN043DZ0M2R2LB
JLCPCB Part #
C17392995
Package
SMD,4.3x4mm
Description
1.75A 2.2uH 71.2mΩ ±20% SMD,4.3x4mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

WLSN043DZ0M2R2LB Specifications

WLSN043DZ0M2R2LB technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerWalsin Tech Corp
PackageSMD,4.3x4mm
Inductance2.2uH
Tolerance±20%
Current Rating1.75A
DC Resistance(DCR)71.2mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the WLSN043DZ0M2R2LB. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

WLSN043DZ0M2R2LB Documents

WLSN043DZ0M2R2LB datasheets or manufacturer documentation.

Datasheet: WLSN043DZ0M2R2LB Datasheet (PDF)

WLSN043DZ0M2R2LB Schematic Symbol & PCB Footprint

The WLSN043DZ0M2R2LB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.