Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. WLPN606045M4R5LE
WLPN606045M4R5LE
Extended
* Images are for reference only
WLPN606045M4R5LE
Attributes
Value
Manufacturer
Walsin Tech Corp
MFR.Part #
WLPN606045M4R5LE
JLCPCB Part #
C17486807
Package
SMD,6x5.9mm
Description
3.7A 4.5uH 40.3mΩ 4A ±20% SMD,6x5.9mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerWalsin Tech Corp
PackageSMD,6x5.9mm
Current - Saturation(Isat)4A
Inductance4.5uH
Tolerance±20%
Current Rating3.7A
DC Resistance(DCR)40.3mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. WLPN606045M4R5LE
WLPN606045M4R5LE

* Images are for reference only

WLPN606045M4R5LE

Extended
Manufacturer

Walsin Tech Corp

MFR.Part #
WLPN606045M4R5LE
JLCPCB Part #
C17486807
Package
SMD,6x5.9mm
Description
3.7A 4.5uH 40.3mΩ 4A ±20% SMD,6x5.9mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

WLPN606045M4R5LE

* Images are for reference only

WLPN606045M4R5LE
Extended
Manufacturer

Walsin Tech Corp

MFR.Part #
WLPN606045M4R5LE
JLCPCB Part #
C17486807
Package
SMD,6x5.9mm
Description
3.7A 4.5uH 40.3mΩ 4A ±20% SMD,6x5.9mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

WLPN606045M4R5LE Specifications

WLPN606045M4R5LE technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerWalsin Tech Corp
PackageSMD,6x5.9mm
Current - Saturation(Isat)4A
Inductance4.5uH
Tolerance±20%
Current Rating3.7A
DC Resistance(DCR)40.3mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the WLPN606045M4R5LE. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

WLPN606045M4R5LE Schematic Symbol & PCB Footprint

The WLPN606045M4R5LE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.