
- Manufacturer
- MFR.Part #
- MR12W4R30FTL
- JLCPCB Part #
- C6307675
- Package
- 1206
- Description
- 4.3Ω ±1% 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Walsin Tech Corp | |
| Package | 1206 | |
| Resistance | 4.3Ω | |
| Tolerance | ±1% |

* Images are for reference only
MR12W4R30FTL
Extended- Manufacturer
- MFR.Part #
- MR12W4R30FTL
- JLCPCB Part #
- C6307675
- Package
- 1206
- Description
- 4.3Ω ±1% 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MR12W4R30FTL
- JLCPCB Part #
- C6307675
- Package
- 1206
- Description
- 4.3Ω ±1% 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MR12W4R30FTL Specifications
MR12W4R30FTL technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Walsin Tech Corp | |
| Package | 1206 | |
| Resistance | 4.3Ω | |
| Tolerance | ±1% |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MR12W4R30FTL. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MR12W4R30FTL Documents
MR12W4R30FTL datasheets or manufacturer documentation.
Datasheet: MR12W4R30FTL Datasheet (PDF)
MR12W4R30FTL Schematic Symbol & PCB Footprint
The MR12W4R30FTL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.