


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Safety Capacitors | |
| Manufacturer | WQC | |
| Package | Plugin,P=22.5mm | |
| Voltage(AC) | 310V | |
| Tolerance | ±10% | |
| Capacitance | 330nF | |
| Ratings | X2 |

* Images are for reference only
C50Q3334KE2L230210
Extended- Manufacturer
- MFR.Part #
- C50Q3334KE2L230210
- JLCPCB Part #
- C432448
- Package
- Plugin,P=22.5mm
- Description
- 310V 330nF X2 ±10% 插件,P=22.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- C50Q3334KE2L230210
- JLCPCB Part #
- C432448
- Package
- Plugin,P=22.5mm
- Description
- 310V 330nF X2 ±10% 插件,P=22.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
C50Q3334KE2L230210 Specifications
C50Q3334KE2L230210 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Safety Capacitors | |
| Manufacturer | WQC | |
| Package | Plugin,P=22.5mm | |
| Voltage(AC) | 310V | |
| Tolerance | ±10% | |
| Capacitance | 330nF | |
| Ratings | X2 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the C50Q3334KE2L230210. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

C50Q3334KE2L230210 Documents
C50Q3334KE2L230210 datasheets or manufacturer documentation.
Datasheet: C50Q3334KE2L230210 Datasheet (PDF)
C50Q3334KE2L230210 Schematic Symbol & PCB Footprint
The C50Q3334KE2L230210 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.