Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. WHSMD1812-300
WHSMD1812-300 - 1
WHSMD1812-300 - 2
WHSMD1812-300 - 3
WHSMD1812-300 - 4
Extended1/4
* Images are for reference only
WHSMD1812-300
Attributes
Value
Manufacturer
WONDHOPE ELECTRIC
MFR.Part #
WHSMD1812-300
JLCPCB Part #
C2802408
Package
SMD
Description
1.2W 1.3mm 100A 10mΩ 3.41mm 3A 4.73mm 4s 50mΩ 5A 6V SMD Resettable Fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerWONDHOPE ELECTRIC
PackageSMD
Power Dissipation1.2W
Voltage - Max6V
Time to Trip(Max)4s
Length4.73mm
Resistance - Initial (Ri) (Min)10mΩ
Trip Current5A
Hold Current3A
Height1.3mm
Current - Max100A
Width3.41mm
Resistance - Post Trip (R1) (Max)50mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. WHSMD1812-300
WHSMD1812-300

* Images are for reference only

WHSMD1812-300

Extended
Manufacturer

WONDHOPE ELECTRIC

MFR.Part #
WHSMD1812-300
JLCPCB Part #
C2802408
Package
SMD
Description
1.2W 1.3mm 100A 10mΩ 3.41mm 3A 4.73mm 4s 50mΩ 5A 6V SMD Resettable Fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

WHSMD1812-300

* Images are for reference only

WHSMD1812-300
Extended
Manufacturer

WONDHOPE ELECTRIC

MFR.Part #
WHSMD1812-300
JLCPCB Part #
C2802408
Package
SMD
Description
1.2W 1.3mm 100A 10mΩ 3.41mm 3A 4.73mm 4s 50mΩ 5A 6V SMD Resettable Fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

WHSMD1812-300 Specifications

WHSMD1812-300 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerWONDHOPE ELECTRIC
PackageSMD
Power Dissipation1.2W
Voltage - Max6V
Time to Trip(Max)4s
Length4.73mm
Resistance - Initial (Ri) (Min)10mΩ
Trip Current5A
Hold Current3A
Height1.3mm
Current - Max100A
Width3.41mm
Resistance - Post Trip (R1) (Max)50mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the WHSMD1812-300. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

WHSMD1812-300 Documents

WHSMD1812-300 datasheets or manufacturer documentation.

Datasheet: WHSMD1812-300 Datasheet (PDF)

WHSMD1812-300 Schematic Symbol & PCB Footprint

The WHSMD1812-300 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.