Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. WHSMD1206-050
WHSMD1206-050 - 1
WHSMD1206-050 - 2
WHSMD1206-050 - 3
WHSMD1206-050 - 4
Extended1/4
* Images are for reference only
WHSMD1206-050
Attributes
Value
Manufacturer
WONDHOPE ELECTRIC
MFR.Part #
WHSMD1206-050
JLCPCB Part #
C2802393
Package
SMD
Description
100ms 150mΩ 1A 1Ω 40A 500mA 800mW 8V SMD Resettable Fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerWONDHOPE ELECTRIC
PackageSMD
Power Dissipation800mW
Voltage - Max8V
Time to Trip(Max)100ms
Resistance - Initial (Ri) (Min)150mΩ
Trip Current1A
Hold Current500mA
Current - Max40A
Resistance - Post Trip (R1) (Max)1Ω
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. WHSMD1206-050
WHSMD1206-050

* Images are for reference only

WHSMD1206-050

Extended
Manufacturer

WONDHOPE ELECTRIC

MFR.Part #
WHSMD1206-050
JLCPCB Part #
C2802393
Package
SMD
Description
100ms 150mΩ 1A 1Ω 40A 500mA 800mW 8V SMD Resettable Fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

WHSMD1206-050

* Images are for reference only

WHSMD1206-050
Extended
Manufacturer

WONDHOPE ELECTRIC

MFR.Part #
WHSMD1206-050
JLCPCB Part #
C2802393
Package
SMD
Description
100ms 150mΩ 1A 1Ω 40A 500mA 800mW 8V SMD Resettable Fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

WHSMD1206-050 Specifications

WHSMD1206-050 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerWONDHOPE ELECTRIC
PackageSMD
Power Dissipation800mW
Voltage - Max8V
Time to Trip(Max)100ms
Resistance - Initial (Ri) (Min)150mΩ
Trip Current1A
Hold Current500mA
Current - Max40A
Resistance - Post Trip (R1) (Max)1Ω
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the WHSMD1206-050. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

WHSMD1206-050 Documents

WHSMD1206-050 datasheets or manufacturer documentation.

Datasheet: WHSMD1206-050 Datasheet (PDF)

WHSMD1206-050 Schematic Symbol & PCB Footprint

The WHSMD1206-050 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.