FKP0G003300B00KSSD
Extended
* Images are for reference only
FKP0G003300B00KSSD
Attributes
Value
Manufacturer
MFR.Part #
FKP0G003300B00KSSD
JLCPCB Part #
C3797109
Package
Plugin,P=2.5mm
Description
-55℃~+100℃ 200V、400V 330pF ±10% Plugin,P=2.5mm Polypropylene Film Capacitors (CBB) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Polypropylene Film Capacitors (CBB)
ManufacturerWIMA
PackagePlugin,P=2.5mm
Operating Temperature-55℃~+100℃
Voltage Rating200V、400V
Tolerance±10%
Capacitance330pF