


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | WILLSEMI(Will Semicon) | |
| Package | CSP-12L | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current | 3.8A、4.5A | |
| Input Voltage | 1.8V~5.5V | |
| Features | Output discharge、Load disconnect |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
WS4639FC-12/TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | WILLSEMI(Will Semicon) | |
| Package | CSP-12L | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current | 3.8A、4.5A | |
| Input Voltage | 1.8V~5.5V | |
| Features | Output discharge、Load disconnect |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the WS4639FC-12/TR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

WS4639FC-12/TR datasheets or manufacturer documentation.
Datasheet: WS4639FC-12/TR Datasheet (PDF)
The WS4639FC-12/TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.