Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Industrial control electrical
  5. Encoder
  6. 2660200277
2660200277
Extended
* Images are for reference only
2660200277
Attributes
Value
Manufacturer
WEIDMULLER
MFR.Part #
2660200277
JLCPCB Part #
C6052281
Package
-
Description
-20℃~+70℃ 100mVp-p 30mm 5V 7A 82% 82mm 90V~264V 99mm Short Circuit Protection、Automatic fault recovery、Overload protection ±10% - Encoder ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryIndustrial control electrical/Encoder
ManufacturerWEIDMULLER
Package-
Output Current(Max)7A
Output Voltage Accuracy±10%
Operating Temperature Range-20℃~+70℃
Conversion Efficiency82%
Length99mm
Voltage - Supply90V~264V
Height30mm
FeaturesShort Circuit Protection、Automatic fault recovery、Overload protection
Width82mm
Output Voltage5V
Ripple Noise100mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Industrial control electrical
  5. Encoder
  6. 2660200277
2660200277

* Images are for reference only

2660200277

Extended
Manufacturer

WEIDMULLER

MFR.Part #
2660200277
JLCPCB Part #
C6052281
Package
-
Description
-20℃~+70℃ 100mVp-p 30mm 5V 7A 82% 82mm 90V~264V 99mm Short Circuit Protection、Automatic fault recovery、Overload protection ±10% - Encoder ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

2660200277

* Images are for reference only

2660200277
Extended
Manufacturer

WEIDMULLER

MFR.Part #
2660200277
JLCPCB Part #
C6052281
Package
-
Description
-20℃~+70℃ 100mVp-p 30mm 5V 7A 82% 82mm 90V~264V 99mm Short Circuit Protection、Automatic fault recovery、Overload protection ±10% - Encoder ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

2660200277 Specifications

2660200277 technical specifications, attributes, and parameters.

AttributesValue
CategoryIndustrial control electrical/Encoder
ManufacturerWEIDMULLER
Package-
Output Current(Max)7A
Output Voltage Accuracy±10%
Operating Temperature Range-20℃~+70℃
Conversion Efficiency82%
Length99mm
Voltage - Supply90V~264V
Height30mm
FeaturesShort Circuit Protection、Automatic fault recovery、Overload protection
Width82mm
Output Voltage5V
Ripple Noise100mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 2660200277. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

2660200277 Documents

2660200277 datasheets or manufacturer documentation.

Datasheet: 2660200277 Datasheet (PDF)

2660200277 Schematic Symbol & PCB Footprint

The 2660200277 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.