
- Manufacturer
- MFR.Part #
- 1220060000
- JLCPCB Part #
- C7161114
- Package
- SOCKETABLE
- Description
- -40℃~+60℃ 1 Set Normally Closed: 1B (SPST-NC) 16A 20ms 20ms 250V@AC 48V AgSnO2 SOCKETABLE Power Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | WEIDMULLER | |
| Package | SOCKETABLE | |
| Operating Temperature | -40℃~+60℃ | |
| Operate Time | 20ms | |
| Switching Current(Max) | 16A | |
| Coil Voltage | 48V | |
| Contact Material | AgSnO2 | |
| Release Time | 20ms | |
| Switching Voltage(Max) | 250V@AC | |
| Contact Form | 1 Set Normally Closed: 1B (SPST-NC) |

* Images are for reference only
1220060000
Extended- Manufacturer
- MFR.Part #
- 1220060000
- JLCPCB Part #
- C7161114
- Package
- SOCKETABLE
- Description
- -40℃~+60℃ 1 Set Normally Closed: 1B (SPST-NC) 16A 20ms 20ms 250V@AC 48V AgSnO2 SOCKETABLE Power Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 1220060000
- JLCPCB Part #
- C7161114
- Package
- SOCKETABLE
- Description
- -40℃~+60℃ 1 Set Normally Closed: 1B (SPST-NC) 16A 20ms 20ms 250V@AC 48V AgSnO2 SOCKETABLE Power Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
1220060000 Specifications
1220060000 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | WEIDMULLER | |
| Package | SOCKETABLE | |
| Operating Temperature | -40℃~+60℃ | |
| Operate Time | 20ms | |
| Switching Current(Max) | 16A | |
| Coil Voltage | 48V | |
| Contact Material | AgSnO2 | |
| Release Time | 20ms | |
| Switching Voltage(Max) | 250V@AC | |
| Contact Form | 1 Set Normally Closed: 1B (SPST-NC) |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 1220060000. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

1220060000 Schematic Symbol & PCB Footprint
The 1220060000 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.