
- Manufacturer
- MFR.Part #
- 1001890000
- JLCPCB Part #
- C6964523
- Package
- Plugin,P=5.08mm
- Description
- 1 20A 300V 5.08mm 8 8P Orange Through Hole 插件,P=5.08mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Screw Terminal Blocks | |
| Manufacturer | WEIDMULLER | |
| Package | Plugin,P=5.08mm | |
| Operating Temperature | -50℃~+120℃ | |
| Number of Positions or Pins | 1x8P | |
| Voltage Rating (Max) | 300V | |
| Number of Rows | 1 | |
| Color | Orange | |
| Current Rating | 20A | |
| Wire Gauge - AWG | 12~26 | |
| Wire Gauge - mm2 | 0.5~6 | |
| Height Above Board | 17mm | |
| Mounting Type | Through Hole | |
| Screw Specification | M3 | |
| Number of Pins | 8P | |
| Pitch | 5.08mm | |
| Number of PINs Per Row | 8 |

* Images are for reference only
1001890000
Extended- Manufacturer
- MFR.Part #
- 1001890000
- JLCPCB Part #
- C6964523
- Package
- Plugin,P=5.08mm
- Description
- 1 20A 300V 5.08mm 8 8P Orange Through Hole 插件,P=5.08mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 1001890000
- JLCPCB Part #
- C6964523
- Package
- Plugin,P=5.08mm
- Description
- 1 20A 300V 5.08mm 8 8P Orange Through Hole 插件,P=5.08mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
1001890000 Specifications
1001890000 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Screw Terminal Blocks | |
| Manufacturer | WEIDMULLER | |
| Package | Plugin,P=5.08mm | |
| Operating Temperature | -50℃~+120℃ | |
| Number of Positions or Pins | 1x8P | |
| Voltage Rating (Max) | 300V | |
| Number of Rows | 1 | |
| Color | Orange | |
| Current Rating | 20A | |
| Wire Gauge - AWG | 12~26 | |
| Wire Gauge - mm2 | 0.5~6 | |
| Height Above Board | 17mm | |
| Mounting Type | Through Hole | |
| Screw Specification | M3 | |
| Number of Pins | 8P | |
| Pitch | 5.08mm | |
| Number of PINs Per Row | 8 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 1001890000. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

1001890000 Schematic Symbol & PCB Footprint
The 1001890000 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.