Y1745333R000T0R
Extended
* Images are for reference only
Y1745333R000T0R
Attributes
Value
Manufacturer
MFR.Part #
Y1745333R000T0R
JLCPCB Part #
C4115616
Package
SMD,6x3.2mm
Description
-55℃~+175℃ 250mW 333Ω Metal Foil Resistor ±0.01% ±0.2ppm/℃ SMD,6x3.2mm Chip Resistor - Surface Mount
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Chip Resistor - Surface Mount
ManufacturerVishay Intertech
PackageSMD,6x3.2mm
Resistance333Ω
Operating Temperature-55℃~+175℃
Power(Watts)250mW
TypeMetal Foil Resistor
Tolerance±0.01%
Temperature Coefficient±0.2ppm/℃