
- Manufacturer
- MFR.Part #
- WSBS8518L5000JT34
- JLCPCB Part #
- C1558132
- Package
- -
- Description
- 0.5mΩ 25W Screw Shunt ±10ppm/℃ ±5% - Current Sense Resistors / Shunt Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Current Sense Resistors / Shunt Resistors | |
| Manufacturer | Vishay Intertech | |
| Package | - | |
| Resistance | 0.5mΩ | |
| Power(Watts) | 25W | |
| Type | Shunt | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±10ppm/℃ | |
| Mounting Type | Screw |

* Images are for reference only
WSBS8518L5000JT34
Extended- Manufacturer
- MFR.Part #
- WSBS8518L5000JT34
- JLCPCB Part #
- C1558132
- Package
- -
- Description
- 0.5mΩ 25W Screw Shunt ±10ppm/℃ ±5% - Current Sense Resistors / Shunt Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- WSBS8518L5000JT34
- JLCPCB Part #
- C1558132
- Package
- -
- Description
- 0.5mΩ 25W Screw Shunt ±10ppm/℃ ±5% - Current Sense Resistors / Shunt Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
WSBS8518L5000JT34 Specifications
WSBS8518L5000JT34 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Current Sense Resistors / Shunt Resistors | |
| Manufacturer | Vishay Intertech | |
| Package | - | |
| Resistance | 0.5mΩ | |
| Power(Watts) | 25W | |
| Type | Shunt | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±10ppm/℃ | |
| Mounting Type | Screw |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the WSBS8518L5000JT34. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

WSBS8518L5000JT34 Documents
WSBS8518L5000JT34 datasheets or manufacturer documentation.
Datasheet: WSBS8518L5000JT34 Datasheet (PDF)
WSBS8518L5000JT34 Schematic Symbol & PCB Footprint
The WSBS8518L5000JT34 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.