VS-VSKL41/10
Extended
* Images are for reference only
VS-VSKL41/10
Attributes
Value
Manufacturer
MFR.Part #
VS-VSKL41/10
JLCPCB Part #
C17275598
Package
-
Description
-40℃~+125℃ 1 SCR and 1 Diode 1.81V 100A 150mA 1kV 2.5V 2.5W 200mA 850A - Thyristors (SCR)/Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/Thyristors (SCR)/Modules
ManufacturerVishay Intertech
Package-
Operating Temperature-40℃~+125℃
SCR Type1 SCR and 1 Diode
Current - On State(It(RMS))100A
Gate Trigger Voltage (Vgt)2.5V
Current - Surge(Itsm@f)850A
Holding Current (Ih)200mA
Voltage - On State(Vtm)1.81V
Average Gate Power Dissipation (PG(AV))2.5W
Current - Gate Trigger(Igt)150mA
Peak off - state voltage(Vdrm)1kV