Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. IGBT Transistors / Modules
  6. VS-50MT060PHTAPBF
VS-50MT060PHTAPBF
Extended
* Images are for reference only
VS-50MT060PHTAPBF
Attributes
Value
Manufacturer
Vishay Intertech
MFR.Part #
VS-50MT060PHTAPBF
JLCPCB Part #
C20039193
Package
-
Description
-40℃~+150℃ 1.09mJ 1.41V 100pF 121A 22pF 250A 305W 370uJ 4.2V 600V 6nF 82ns - IGBT Transistors / Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/IGBT Transistors / Modules
ManufacturerVishay Intertech
Package-
Gate-Emitter Threshold Voltage (Vge(th)@Ic)4.2V
Operating Temperature-40℃~+150℃
Input Capacitance(Cies)6nF
Switching Energy(Eoff)370uJ
Reverse Transfer Capacitance (Cres)22pF
Turn-On Energy (Eon)1.09mJ
Current - Collector Pulsed (Icm)250A
Collector-Emitter Breakdown Voltage (Vces)600V
Reverse Recovery Time(trr)82ns
Current - Collector(Ic)121A
Vce Saturation(VCE(sat))1.41V
Pd - Power Dissipation305W
Output Capacitance(Coes)100pF
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. IGBT Transistors / Modules
  6. VS-50MT060PHTAPBF
VS-50MT060PHTAPBF

* Images are for reference only

VS-50MT060PHTAPBF

Extended
Manufacturer

Vishay Intertech

MFR.Part #
VS-50MT060PHTAPBF
JLCPCB Part #
C20039193
Package
-
Description
-40℃~+150℃ 1.09mJ 1.41V 100pF 121A 22pF 250A 305W 370uJ 4.2V 600V 6nF 82ns - IGBT Transistors / Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

VS-50MT060PHTAPBF

* Images are for reference only

VS-50MT060PHTAPBF
Extended
Manufacturer

Vishay Intertech

MFR.Part #
VS-50MT060PHTAPBF
JLCPCB Part #
C20039193
Package
-
Description
-40℃~+150℃ 1.09mJ 1.41V 100pF 121A 22pF 250A 305W 370uJ 4.2V 600V 6nF 82ns - IGBT Transistors / Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

VS-50MT060PHTAPBF Specifications

VS-50MT060PHTAPBF technical specifications, attributes, and parameters.

AttributesValue
CategoryTransistors/Thyristors/IGBT Transistors / Modules
ManufacturerVishay Intertech
Package-
Gate-Emitter Threshold Voltage (Vge(th)@Ic)4.2V
Operating Temperature-40℃~+150℃
Input Capacitance(Cies)6nF
Switching Energy(Eoff)370uJ
Reverse Transfer Capacitance (Cres)22pF
Turn-On Energy (Eon)1.09mJ
Current - Collector Pulsed (Icm)250A
Collector-Emitter Breakdown Voltage (Vces)600V
Reverse Recovery Time(trr)82ns
Current - Collector(Ic)121A
Vce Saturation(VCE(sat))1.41V
Pd - Power Dissipation305W
Output Capacitance(Coes)100pF
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the VS-50MT060PHTAPBF. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

VS-50MT060PHTAPBF Documents

VS-50MT060PHTAPBF datasheets or manufacturer documentation.

Datasheet: VS-50MT060PHTAPBF Datasheet (PDF)

VS-50MT060PHTAPBF Schematic Symbol & PCB Footprint

The VS-50MT060PHTAPBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.