VJ2225Y823JBBAT4X
Extended
* Images are for reference only
VJ2225Y823JBBAT4X
Attributes
Value
Manufacturer
MFR.Part #
VJ2225Y823JBBAT4X
JLCPCB Part #
C7147752
Package
2225
Description
100V 82nF X7R ±5% 2225 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT
ManufacturerVishay Intertech
Package2225
Voltage Rating100V
Tolerance±5%
Capacitance82nF
Temperature CoefficientX7R