VJ1206Y184KXXAP
Extended
* Images are for reference only
VJ1206Y184KXXAP
Attributes
Value
Manufacturer
MFR.Part #
VJ1206Y184KXXAP
JLCPCB Part #
C2262658
Package
1206
Description
180nF 25V X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT
ManufacturerVishay Intertech
Package1206
Voltage Rating25V
Tolerance±10%
Capacitance180nF
Temperature CoefficientX7R