VJ1206A121GXAPW1BC
Extended
* Images are for reference only
VJ1206A121GXAPW1BC
Attributes
Value
Manufacturer
MFR.Part #
VJ1206A121GXAPW1BC
JLCPCB Part #
C2243551
Package
1206
Description
120pF 50V C0G ±2% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT
ManufacturerVishay Intertech
Package1206
Voltage Rating50V
Tolerance±2%
Capacitance120pF
Temperature CoefficientC0G