VJ0805Y561MXJAC
Extended
* Images are for reference only
VJ0805Y561MXJAC
Attributes
Value
Manufacturer
MFR.Part #
VJ0805Y561MXJAC
JLCPCB Part #
C3901879
Package
0805
Description
16V 560pF X7R ±20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT
ManufacturerVishay Intertech
Package0805
Voltage Rating16V
Tolerance±20%
Capacitance560pF
Temperature CoefficientX7R