Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. VDRS10D017BSE
VDRS10D017BSE
Extended
* Images are for reference only
VDRS10D017BSE
Attributes
Value
Manufacturer
Vishay Intertech
MFR.Part #
VDRS10D017BSE
JLCPCB Part #
C1528774
Package
Plugin
Description
17V 22V 27V 4nF@1kHz 5.3J 500A 53V 插件 Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerVishay Intertech
PackagePlugin
Varistor Voltage27V
Energy5.3J
Maximum AC Volts17V
Clamping Voltage53V
Capacitance4nF@1kHz
Maximum DC Volts22V
Peak Current500A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. VDRS10D017BSE
VDRS10D017BSE

* Images are for reference only

VDRS10D017BSE

Extended
Manufacturer

Vishay Intertech

MFR.Part #
VDRS10D017BSE
JLCPCB Part #
C1528774
Package
Plugin
Description
17V 22V 27V 4nF@1kHz 5.3J 500A 53V 插件 Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

VDRS10D017BSE

* Images are for reference only

VDRS10D017BSE
Extended
Manufacturer

Vishay Intertech

MFR.Part #
VDRS10D017BSE
JLCPCB Part #
C1528774
Package
Plugin
Description
17V 22V 27V 4nF@1kHz 5.3J 500A 53V 插件 Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

VDRS10D017BSE Specifications

VDRS10D017BSE technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerVishay Intertech
PackagePlugin
Varistor Voltage27V
Energy5.3J
Maximum AC Volts17V
Clamping Voltage53V
Capacitance4nF@1kHz
Maximum DC Volts22V
Peak Current500A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the VDRS10D017BSE. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

VDRS10D017BSE Documents

VDRS10D017BSE datasheets or manufacturer documentation.

Datasheet: VDRS10D017BSE Datasheet (PDF)

VDRS10D017BSE Schematic Symbol & PCB Footprint

The VDRS10D017BSE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.