Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. VDRS07H300BKE
VDRS07H300BKE
Extended
* Images are for reference only
VDRS07H300BKE
Attributes
Value
Manufacturer
Vishay Intertech
MFR.Part #
VDRS07H300BKE
JLCPCB Part #
C1528457
Package
Plugin
Description
1.2kA 130pF@1kHz 300V 385V 40J 470V 775V 插件 Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerVishay Intertech
PackagePlugin
Varistor Voltage470V
Energy40J
Maximum AC Volts300V
Clamping Voltage775V
Capacitance130pF@1kHz
Maximum DC Volts385V
Peak Current1.2kA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. VDRS07H300BKE
VDRS07H300BKE

* Images are for reference only

VDRS07H300BKE

Extended
Manufacturer

Vishay Intertech

MFR.Part #
VDRS07H300BKE
JLCPCB Part #
C1528457
Package
Plugin
Description
1.2kA 130pF@1kHz 300V 385V 40J 470V 775V 插件 Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

VDRS07H300BKE

* Images are for reference only

VDRS07H300BKE
Extended
Manufacturer

Vishay Intertech

MFR.Part #
VDRS07H300BKE
JLCPCB Part #
C1528457
Package
Plugin
Description
1.2kA 130pF@1kHz 300V 385V 40J 470V 775V 插件 Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

VDRS07H300BKE Specifications

VDRS07H300BKE technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerVishay Intertech
PackagePlugin
Varistor Voltage470V
Energy40J
Maximum AC Volts300V
Clamping Voltage775V
Capacitance130pF@1kHz
Maximum DC Volts385V
Peak Current1.2kA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the VDRS07H300BKE. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

VDRS07H300BKE Documents

VDRS07H300BKE datasheets or manufacturer documentation.

Datasheet: VDRS07H300BKE Datasheet (PDF)

VDRS07H300BKE Schematic Symbol & PCB Footprint

The VDRS07H300BKE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.