TH3D476K016C0600 - 1
TH3D476K016C0600 - 2
TH3D476K016C0600 - 3
Extended1/3
* Images are for reference only
TH3D476K016C0600
Attributes
Value
Manufacturer
MFR.Part #
TH3D476K016C0600
JLCPCB Part #
C4980491
Package
CASE-D-7343-28(mm)
Description
-55℃~+150℃ 16V 47uF 600mΩ ±10% CASE-D-7343-28(mm) Tantalum Capacitors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Tantalum Capacitors
ManufacturerVishay Intertech
PackageCASE-D-7343-28(mm)
Operating Temperature-55℃~+150℃
Equivalent Series Resistance(ESR)600mΩ
Voltage Rating16V
Tolerance±10%
Capacitance47uF