
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/PTC Thermistors | |
| Manufacturer | Vishay Intertech | |
| Package | 0603 | |
| Operating Temperature | -55℃~+125℃ | |
| Power(Watts) | 75mW | |
| Resistance @ 25℃ | 120Ω | |
| Resistance Tolerance | ±1% |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TFPT0603L1200FV technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/PTC Thermistors | |
| Manufacturer | Vishay Intertech | |
| Package | 0603 | |
| Operating Temperature | -55℃~+125℃ | |
| Power(Watts) | 75mW | |
| Resistance @ 25℃ | 120Ω | |
| Resistance Tolerance | ±1% |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TFPT0603L1200FV. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TFPT0603L1200FV datasheets or manufacturer documentation.
Datasheet: TFPT0603L1200FV Datasheet (PDF)
The TFPT0603L1200FV schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.