T9YB102KT20Q80
Extended
* Images are for reference only
T9YB102KT20Q80
Attributes
Value
Manufacturer
MFR.Part #
T9YB102KT20Q80
JLCPCB Part #
C5954303
Package
-
Description
1kΩ 21 22.4V 500mW ±10% ±100ppm/℃ - Potentiometers, Variable Resistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Potentiometers, Variable Resistors
ManufacturerVishay Intertech
Package-
Resistance1kΩ
Power(Watts)500mW
Voltage Rating22.4V
Tolerance±10%
Number of Turns21
Temperature Coefficient±100ppm/℃