T86D106K035EBBL
Extended
* Images are for reference only
T86D106K035EBBL
Attributes
Value
Manufacturer
MFR.Part #
T86D106K035EBBL
JLCPCB Part #
C19459360
Package
-
Description
-55℃~+125℃ 10uF 35V 500mΩ ±10% - Tantalum Capacitors
EasyEDA Libraries
ECCN
-
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Tantalum Capacitors
ManufacturerVishay Intertech
Package-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)500mΩ
Voltage Rating35V
Tolerance±10%
Capacitance10uF