RWR89S4700BRBSL
Extended
* Images are for reference only
RWR89S4700BRBSL
Attributes
Value
Manufacturer
MFR.Part #
RWR89S4700BRBSL
JLCPCB Part #
C1488988
Package
Plugin,D4.8xL14.2mm
Description
-55℃~+250℃ 3W 470Ω Wirewound Resistor ±0.1% ±20ppm/℃ 插件,D4.8xL14.2mm Through Hole Resistors
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Through Hole Resistors
ManufacturerVishay Intertech
PackagePlugin,D4.8xL14.2mm
Resistance470Ω
Operating Temperature-55℃~+250℃
Power(Watts)3W
TypeWirewound Resistor
Tolerance±0.1%
Temperature Coefficient±20ppm/℃