RWR89N30R1FSS73
Extended
* Images are for reference only
RWR89N30R1FSS73
Attributes
Value
Manufacturer
MFR.Part #
RWR89N30R1FSS73
JLCPCB Part #
C1838105
Package
Plugin,D4.8xL14.2mm
Description
-55℃~+250℃ 30.1Ω 3W Wirewound Resistor ±1% ±30ppm/℃ 插件,D4.8xL14.2mm Through Hole Resistors
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Through Hole Resistors
ManufacturerVishay Intertech
PackagePlugin,D4.8xL14.2mm
Resistance30.1Ω
Operating Temperature-55℃~+250℃
Power(Watts)3W
TypeWirewound Resistor
Tolerance±1%
Temperature Coefficient±30ppm/℃