
- Manufacturer
- MFR.Part #
- RWR89N1781FSS73
- JLCPCB Part #
- C1838067
- Package
- Plugin,D4.8xL14.2mm
- Description
- -55℃~+250℃ 1.78kΩ 3W Wirewound Resistor ±1% ±20ppm/℃ 插件,D4.8xL14.2mm Through Hole Resistors
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | Vishay Intertech | |
| Package | Plugin,D4.8xL14.2mm | |
| Resistance | 1.78kΩ | |
| Operating Temperature | -55℃~+250℃ | |
| Power(Watts) | 3W | |
| Type | Wirewound Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±20ppm/℃ |

* Images are for reference only
RWR89N1781FSS73
Extended- Manufacturer
- MFR.Part #
- RWR89N1781FSS73
- JLCPCB Part #
- C1838067
- Package
- Plugin,D4.8xL14.2mm
- Description
- -55℃~+250℃ 1.78kΩ 3W Wirewound Resistor ±1% ±20ppm/℃ 插件,D4.8xL14.2mm Through Hole Resistors
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- RWR89N1781FSS73
- JLCPCB Part #
- C1838067
- Package
- Plugin,D4.8xL14.2mm
- Description
- -55℃~+250℃ 1.78kΩ 3W Wirewound Resistor ±1% ±20ppm/℃ 插件,D4.8xL14.2mm Through Hole Resistors
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RWR89N1781FSS73 Specifications
RWR89N1781FSS73 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | Vishay Intertech | |
| Package | Plugin,D4.8xL14.2mm | |
| Resistance | 1.78kΩ | |
| Operating Temperature | -55℃~+250℃ | |
| Power(Watts) | 3W | |
| Type | Wirewound Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±20ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RWR89N1781FSS73. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RWR89N1781FSS73 Documents
RWR89N1781FSS73 datasheets or manufacturer documentation.
Datasheet: RWR89N1781FSS73 Datasheet (PDF)
RWR89N1781FSS73 Schematic Symbol & PCB Footprint
The RWR89N1781FSS73 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.