RWR81S2R51FSRSL
Extended
* Images are for reference only
RWR81S2R51FSRSL
Attributes
Value
Manufacturer
MFR.Part #
RWR81S2R51FSRSL
JLCPCB Part #
C1838722
Package
Plugin,D2.2xL6.4mm
Description
-55℃~+250℃ 1W 2.51Ω Wirewound Resistor ±1% ±50ppm/℃ 插件,D2.2xL6.4mm Through Hole Resistors
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Through Hole Resistors
ManufacturerVishay Intertech
PackagePlugin,D2.2xL6.4mm
Resistance2.51Ω
Operating Temperature-55℃~+250℃
Power(Watts)1W
TypeWirewound Resistor
Tolerance±1%
Temperature Coefficient±50ppm/℃